Part Details for MASWSS0129TR-3000 by TE Connectivity
Overview of MASWSS0129TR-3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for MASWSS0129TR-3000
MASWSS0129TR-3000 CAD Models
MASWSS0129TR-3000 Part Data Attributes
|
MASWSS0129TR-3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0129TR-3000
TE Connectivity
IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Insertion Loss-Max | 1.55 dB | |
Isolation-Min | 25 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.09 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MASWSS0129TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0129TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0129TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0129TR-3000 | Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.55dB Insertion Loss-Max, GAAS, QFN-12 | MACOM | MASWSS0129TR-3000 vs MASWSS0129TR-3000 |