Part Details for MASWSS0129 by MACOM
Overview of MASWSS0129 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0129
MASWSS0129 CAD Models
MASWSS0129 Part Data Attributes
|
MASWSS0129
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0129
MACOM
Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.55dB Insertion Loss-Max, GAAS, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 1.55 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.09 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.15 |
Alternate Parts for MASWSS0129
This table gives cross-reference parts and alternative options found for MASWSS0129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0094 | DPDT, 6000MHz Max, 1 Func, GAAS, | MACOM | MASWSS0129 vs MASWSS0094 |
MASWSS0094TR | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0129 vs MASWSS0094TR |
MASWSS0094-DIE | 0MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.55dB INSERTION LOSS, 3 X 3 MM, PLASTIC, MO-220, PQFN-12 | TE Connectivity | MASWSS0129 vs MASWSS0094-DIE |
MASWSS0094TR-3000 | Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.55dB Insertion Loss-Max, GAAS, 3 X 3 MM, PLASTIC, MO-220, PQFN-12 | MACOM | MASWSS0129 vs MASWSS0094TR-3000 |
MASWSS0094TR-3000 | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0129 vs MASWSS0094TR-3000 |