Part Details for MASWSS0121TR by TE Connectivity
Overview of MASWSS0121TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0121TR
MASWSS0121TR CAD Models
MASWSS0121TR Part Data Attributes
|
MASWSS0121TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0121TR
TE Connectivity
IC,RF SWITCH,DUAL,SPDT,GAAS,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MASWSS0121TR
This table gives cross-reference parts and alternative options found for MASWSS0121TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0121TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0121TR | Diversity Switch, 500MHz Min, 3000MHz Max, 2 Func, 0.9dB Insertion Loss-Max, GAAS, MO-220VGGC, QFN-16 | MACOM | MASWSS0121TR vs MASWSS0121TR |
SW-475TR-3000 | SPDT, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0121TR vs SW-475TR-3000 |
MASWSS0121TR-3000 | IC,RF SWITCH,DUAL,SPDT,GAAS,LLCC,16PIN,PLASTIC | TE Connectivity | MASWSS0121TR vs MASWSS0121TR-3000 |
SW-475TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,16PIN,PLASTIC | TE Connectivity | MASWSS0121TR vs SW-475TR-3000 |
MASWSS0121 | IC,RF SWITCH,DUAL,SPDT,GAAS,LLCC,16PIN,PLASTIC | TE Connectivity | MASWSS0121TR vs MASWSS0121 |
SW-475PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,16PIN,PLASTIC | TE Connectivity | MASWSS0121TR vs SW-475PIN |
SW-475PIN | SPDT, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0121TR vs SW-475PIN |
SW-475TR | SPDT, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0121TR vs SW-475TR |