Part Details for MASWSS0117 by TE Connectivity
Overview of MASWSS0117 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0117
MASWSS0117 CAD Models
MASWSS0117 Part Data Attributes:
|
MASWSS0117
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0117
TE Connectivity
0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65dB INSERTION LOSS, PLASTIC, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38.06 dBm | |
Insertion Loss-Max | 0.65 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT |
Alternate Parts for MASWSS0117
This table gives cross-reference parts and alternative options found for MASWSS0117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0204 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0117 vs MASWSS0204 |
MASWSS0117TR | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0117 vs MASWSS0117TR |
MASWSS0204TR-3000 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, SC-88, SC-70, 6 PIN | MACOM | MASWSS0117 vs MASWSS0204TR-3000 |
MASWSS0117 | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0117 vs MASWSS0117 |
MASWSS0117TR-3000 | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0117 vs MASWSS0117TR-3000 |