There are no models available for this part yet.
Overview of MASWSS0115 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MASWSS0115 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MASWSS0115
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 706 |
|
$1.5000 | Buy Now |
CAD Models for MASWSS0115 by MACOM
Part Data Attributes for MASWSS0115 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
TSSOP6,.08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
21 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
34 dBm
|
Insertion Loss-Max
|
0.55 dB
|
Isolation-Min
|
20 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
On Time-Nom
|
0.04 µs
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP6,.08
|
Power Supplies
|
2.5 V
|
RF/Microwave Device Type
|
SPDT
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
MATTE TIN
|
VSWR-Max
|
1.22
|
Alternate Parts for MASWSS0115
This table gives cross-reference parts and alternative options found for MASWSS0115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-485 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0115 vs SW-485 |
MASWSS0115 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0115 vs MASWSS0115 |
Related Parts for MASWSS0115
-
MASWSS0115TR-3000RF/Microwave Switches
-
AD7616BSTZAnalog to Digital Converters
-
BGA614H6327XTSA1RF/Microwave Amplifiers
-
MMA5106KWOther Analog ICs
-
XC6215B202MRLinear Regulator ICs
-
ATSAMD21J16B-AFTMicrocontrollers
-
GRM1555C1H120JA01DFixed Capacitors
-
TLV2402IDGKROperational Amplifiers
-
LM2596SX-5.0Switching Regulator or Controllers