Part Details for MASWSS0115-DIE by MACOM
Overview of MASWSS0115-DIE by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0115-DIE
MASWSS0115-DIE CAD Models
MASWSS0115-DIE Part Data Attributes
|
MASWSS0115-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0115-DIE
MACOM
SPDT, 0MHz Min, 3000MHz Max, 0.55dB Insertion Loss-Max, SC-70, SC-88, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.55 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
Alternate Parts for MASWSS0115-DIE
This table gives cross-reference parts and alternative options found for MASWSS0115-DIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0115-DIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0115-DIE | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.55dB INSERTION LOSS, ROHS COMPLIANT, PLASTIC, SC-70, SOT-363, 6 PIN | TE Connectivity | MASWSS0115-DIE vs MASWSS0115-DIE |