Part Details for MASWSS0103TR-3000 by MACOM
Overview of MASWSS0103TR-3000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for MASWSS0103TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MASWSS0103TR
|
Richardson RFPD | BROADBAND (75 OHM) SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MASWSS0103
|
Richardson RFPD | BROADBAND (75 OHM) SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MASWSS0103TR-3000
MASWSS0103TR-3000 CAD Models
MASWSS0103TR-3000 Part Data Attributes
|
MASWSS0103TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0103TR-3000
MACOM
SPDT, 5MHz Min, 1000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, MO-220VEED-1, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.018 µs | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.08 |
Alternate Parts for MASWSS0103TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0103TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0103TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0103TR-3000 | 5MHz - 1000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 4 X 4 MM, PLASTIC, FQFPN-20 | TE Connectivity | MASWSS0103TR-3000 vs MASWSS0103TR-3000 |