Part Details for MASWSS0100-DIE by TE Connectivity
Overview of MASWSS0100-DIE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8410CHIPS-SX | Analog Devices | Die Sales | |
HMC8402-SX | Analog Devices | Die Sales- 2 die pack | |
HMC8401-SX | Analog Devices | Die Sales- 2 die pack |
Part Details for MASWSS0100-DIE
MASWSS0100-DIE CAD Models
MASWSS0100-DIE Part Data Attributes
|
MASWSS0100-DIE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0100-DIE
TE Connectivity
IC,RF SWITCH,SINGLE,SP3T,GAAS,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 38 dBm | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 23 dB | |
Number of Functions | 1 | |
On Time-Nom | 0.094 µs | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | SP3T | |
Technology | GAAS |
Alternate Parts for MASWSS0100-DIE
This table gives cross-reference parts and alternative options found for MASWSS0100-DIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0100-DIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0100-DIE | Diversity Switch, 100MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, DIE-7 | MACOM | MASWSS0100-DIE vs MASWSS0100-DIE |