There are no models available for this part yet.
Overview of MASWSS0094TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MASWSS0094TR by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | 1485 |
|
$0.6825 / $1.6250 | Buy Now | ||
DISTI #
SMC-MASWSS0094TR
|
Sensible Micro Corporation | Ic,Rf Switch,Single,Dpdt,Gaas,Llcc,12Pin,Plastic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 158 |
|
$1.1160 / $1.2090 | RFQ |
CAD Models for MASWSS0094TR by MACOM
Part Data Attributes for MASWSS0094TR by MACOM
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
3 X 3 MM, PLASTIC, MO-220, PQFN-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
29 dBm
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
1.55 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
On Time-Nom
|
0.09 µs
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC12,.12SQ,20
|
Power Supplies
|
3/5 V
|
RF/Microwave Device Type
|
DIVERSITY SWITCH
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
VSWR-Max
|
1.15
|
Alternate Parts for MASWSS0094TR
This table gives cross-reference parts and alternative options found for MASWSS0094TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0094TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0094 | DPDT, 6000MHz Max, 1 Func, GAAS, | MACOM | MASWSS0094TR vs MASWSS0094 |
MASWSS0094-DIE | Diversity Switch, 0MHz Min, 6000MHz Max, 1.55dB Insertion Loss-Max, 3 X 3 MM, PLASTIC, MO-220, PQFN-12 | MACOM | MASWSS0094TR vs MASWSS0094-DIE |
MASWSS0094TR-3000 | Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.55dB Insertion Loss-Max, GAAS, 3 X 3 MM, PLASTIC, MO-220, PQFN-12 | MACOM | MASWSS0094TR vs MASWSS0094TR-3000 |
MASWSS0094 | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0094TR vs MASWSS0094 |
MASWSS0094-DIE | 0MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.55dB INSERTION LOSS, 3 X 3 MM, PLASTIC, MO-220, PQFN-12 | TE Connectivity | MASWSS0094TR vs MASWSS0094-DIE |