Part Details for MASWSS0094 by MACOM
Overview of MASWSS0094 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SWITCH, Single, DPDT, 12 Pin, Plastic, LCC | 240 |
|
$2.4420 / $3.9600 | Buy Now |
|
Quest Components | RF SWITCH, Single, DPDT, 12 Pin, Plastic, LCC | 112 |
|
$1.7160 / $3.9600 | Buy Now |
Part Details for MASWSS0094
MASWSS0094 CAD Models
MASWSS0094 Part Data Attributes
|
MASWSS0094
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0094
MACOM
DPDT, 6000MHz Max, 1 Func, GAAS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.55 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.09 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.15 |
Alternate Parts for MASWSS0094
This table gives cross-reference parts and alternative options found for MASWSS0094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0094TR-3000 | Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.55dB Insertion Loss-Max, GAAS, 3 X 3 MM, PLASTIC, MO-220, PQFN-12 | MACOM | MASWSS0094 vs MASWSS0094TR-3000 |
MASWSS0094TR-3000 | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0094 vs MASWSS0094TR-3000 |
MASWSS0094 | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0094 vs MASWSS0094 |
MASWSS0129 | IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0094 vs MASWSS0129 |
MASWSS0129 | Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.55dB Insertion Loss-Max, GAAS, QFN-12 | MACOM | MASWSS0094 vs MASWSS0129 |