Part Details for MASWSS0093TR by TE Connectivity
Overview of MASWSS0093TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0093TR
MASWSS0093TR CAD Models
MASWSS0093TR Part Data Attributes:
|
MASWSS0093TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0093TR
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |