Part Details for MASWSS0039 by MACOM
Overview of MASWSS0039 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 9710 |
|
RFQ |
Part Details for MASWSS0039
MASWSS0039 CAD Models
MASWSS0039 Part Data Attributes
|
MASWSS0039
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0039
MACOM
Diversity Switch, 4500MHz Min, 6000MHz Max, 1.3dB Insertion Loss-Max, 3 X 3 MM, MINIATURE, PLASTIC, FQFP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |
Alternate Parts for MASWSS0039
This table gives cross-reference parts and alternative options found for MASWSS0039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0039-TR | 4500MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.3dB INSERTION LOSS, 3 X 3 MM, PLASTIC, MO-220VEED-1, QFN-12 | MACOM | MASWSS0039 vs MASWSS0039-TR |