Part Details for MASWSS0028TR by MACOM
Overview of MASWSS0028TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0028TR
MASWSS0028TR CAD Models
MASWSS0028TR Part Data Attributes
|
MASWSS0028TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0028TR
MACOM
Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, PLASTIC, MO-229VAR, QFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PLASTIC, MO-229VAR, QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 21 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.04 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.015 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.12 |