Part Details for MASWSS0024 by TE Connectivity
Overview of MASWSS0024 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0024
MASWSS0024 CAD Models
MASWSS0024 Part Data Attributes:
|
MASWSS0024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0024
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 45 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.015 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MASWSS0024
This table gives cross-reference parts and alternative options found for MASWSS0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0024 | SPDT, 500MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, MSOP-8 | MACOM | MASWSS0024 vs MASWSS0024 |
MASWSS0178 | Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8 | MACOM | MASWSS0024 vs MASWSS0178 |
MASWSS0024TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0024 vs MASWSS0024TR |
MASWSS0024TR | SPDT, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0024 vs MASWSS0024TR |
MASWSS0178TR-3000 | Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8 | MACOM | MASWSS0024 vs MASWSS0178TR-3000 |
MASWSS0178TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0024 vs MASWSS0178TR-3000 |
MASWSS0024TR-3000 | SPDT, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0024 vs MASWSS0024TR-3000 |
MASWSS0024TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0024 vs MASWSS0024TR-3000 |