Datasheets
MASWSS0020TR by: MACOM

SP4T, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS

Part Details for MASWSS0020TR by MACOM

Overview of MASWSS0020TR by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MASWSS0020TR

MASWSS0020TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MASWSS0020TR Part Data Attributes

MASWSS0020TR MACOM
Buy Now Datasheet
Compare Parts:
MASWSS0020TR MACOM SP4T, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer M/A-COM INC
Package Description LCC16,.16SQ,25
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
1dB Compression Point 38 dBm
Construction COMPONENT
Insertion Loss-Max 1 dB
Isolation-Min 21 dB
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 16
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC16,.16SQ,25
Power Supplies 2.5 V
RF/Microwave Device Type SP4T
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASWSS0020TR by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASWSS0020TR by MACOM

Select Manufacturer
Which Manufacturer of MASWSS0020TR would you like to use for your alert(s)?
  • Please alert me when MASWSS0020TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASWSS0020TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASWSS0020TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASWSS0020TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASWSS0020TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASWSS0020TR by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: