Part Details for MASWSM0002TR by MACOM
Overview of MASWSM0002TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for MASWSM0002TR
MASWSM0002TR CAD Models
MASWSM0002TR Part Data Attributes
|
MASWSM0002TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSM0002TR
MACOM
SPDT, 5150MHz Min, 5350MHz Max, 1.4dB Insertion Loss-Max, PLASTIC, FQFP-N, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 5350 MHz | |
Operating Frequency-Min | 5150 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.58 |