Part Details for MASWML0026 by MACOM
Overview of MASWML0026 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for MASWML0026
MASWML0026 CAD Models
MASWML0026 Part Data Attributes
|
MASWML0026
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWML0026
MACOM
SP5T, 500MHz Min, 18000MHz Max, 3.3dB Insertion Loss-Max, MINIATURE, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |