Part Details for MASWML0025 by MACOM
Overview of MASWML0025 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MASWML0025
MASWML0025 CAD Models
MASWML0025 Part Data Attributes
Alternate Parts for MASWML0025
This table gives cross-reference parts and alternative options found for MASWML0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWML0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWML0025 | 500MHz - 18000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 4.5dB INSERTION LOSS, HERMETIC SEALED PACKAGE-6 | TE Connectivity | MASWML0025 vs MASWML0025 |