Part Details for MASWML0010 by MACOM
Overview of MASWML0010 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWML0010
MASWML0010 CAD Models
MASWML0010 Part Data Attributes
|
MASWML0010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWML0010
MACOM
SPDT, 500MHz Min, 18000MHz Max, 3.3dB Insertion Loss-Max, MINIATURE, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |
Alternate Parts for MASWML0010
This table gives cross-reference parts and alternative options found for MASWML0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWML0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWML0010 | SPDT, 500MHz Min, 18000MHz Max, 3.3dB Insertion Loss-Max, MINIATURE PACKAGE | Cobham PLC | MASWML0010 vs MASWML0010 |