Part Details for MASWGM0002-DIE by MACOM
Overview of MASWGM0002-DIE by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70062SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A NMOS Load Switch, DIE, /Die Waffle Pack | |
ISL70061SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch, DIE, /Die Waffle Pack | |
ISL73062SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A NMOS Load Switch, DIE, /Die Waffle Pack |
Part Details for MASWGM0002-DIE
MASWGM0002-DIE CAD Models
MASWGM0002-DIE Part Data Attributes
|
MASWGM0002-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWGM0002-DIE
MACOM
SPDT, 20000MHz Max, 1 Func, GAAS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 26 dBm | |
Construction | COMPONENT | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS |