Part Details for MASWCC0010TR by TE Connectivity
Overview of MASWCC0010TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWCC0010TR
MASWCC0010TR CAD Models
MASWCC0010TR Part Data Attributes:
|
MASWCC0010TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWCC0010TR
TE Connectivity
IC,RF SWITCH,SINGLE,SP4T,GAAS,LLCC,36PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MASWCC0010TR
This table gives cross-reference parts and alternative options found for MASWCC0010TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWCC0010TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWCC0010TR | SP4T, 0MHz Min, 4000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, QFN-36 | MACOM | MASWCC0010TR vs MASWCC0010TR |