Part Details for MASWCC0010 by MACOM
Overview of MASWCC0010 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MASWCC0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASWCC0010-ND
|
DigiKey | IC RF SWITCH SP4T 4GHZ 36QFN Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.3005 | Buy Now |
DISTI #
937-MASWCC0010
|
Mouser Electronics | RF Switch ICs DC-4.0GHz SP4T GaAs P1dB 27dBm RoHS: Compliant | 43 |
|
$29.7100 / $37.4100 | Buy Now |
Part Details for MASWCC0010
MASWCC0010 CAD Models
MASWCC0010 Part Data Attributes:
|
MASWCC0010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWCC0010
MACOM
SP4T, 0MHz Min, 4000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC36,.16X.28,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 15 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.3 dB | |
Isolation-Min | 38 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
On Time-Nom | 0.035 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC36,.16X.28,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |
Alternate Parts for MASWCC0010
This table gives cross-reference parts and alternative options found for MASWCC0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWCC0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWCC0010TR | SP4T, 0MHz Min, 4000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, QFN-36 | MACOM | MASWCC0010 vs MASWCC0010TR |
MASWCC0010TR | IC,RF SWITCH,SINGLE,SP4T,GAAS,LLCC,36PIN,PLASTIC | TE Connectivity | MASWCC0010 vs MASWCC0010TR |