Part Details for MASW4060G by MACOM
Overview of MASW4060G by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASW4060G
MASW4060G CAD Models
MASW4060G Part Data Attributes:
|
MASW4060G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW4060G
MACOM
SP4T, 0MHz Min, 4000MHz Max, 1.7dB Insertion Loss-Max, DIE-21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 2 |
Alternate Parts for MASW4060G
This table gives cross-reference parts and alternative options found for MASW4060G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW4060G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC241LP3ETR | HMC241LP3 / HMC241QS16 SP4T Nonreflective Switch SMT, DC to 4 GHz | Analog Devices Inc | MASW4060G vs HMC241LP3ETR |
HMC241LP3 | HMC241LP3 / HMC241QS16 SP4T Nonreflective Switch SMT, DC to 4 GHz | Analog Devices Inc | MASW4060G vs HMC241LP3 |
HMC241LP3E | HMC241LP3 / HMC241QS16 SP4T Nonreflective Switch SMT, DC to 4 GHz | Analog Devices Inc | MASW4060G vs HMC241LP3E |