Part Details for MASW-011152-TR0500 by MACOM
Results Overview of MASW-011152-TR0500 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASW-011152-TR0500 Information
MASW-011152-TR0500 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MASW-011152-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASW-011152-TR0500CT-ND
|
DigiKey | IC RF SWITCH SPDT 67GHZ 20QFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$82.9375 / $97.0700 | Buy Now |
DISTI #
937-MASW011152TR0500
|
Mouser Electronics | RF Switch ICs Switch, SPDT, DC-67 GHz, 3mm20, Absorptv RoHS: Compliant | 191 |
|
$82.9300 / $97.0700 | Buy Now |
DISTI #
MASW-011152
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 476 |
|
$73.1500 / $88.9200 | Buy Now |
DISTI #
MASW-011152-TR5
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$79.6200 | Buy Now |
Part Details for MASW-011152-TR0500
MASW-011152-TR0500 CAD Models
MASW-011152-TR0500 Part Data Attributes
|
MASW-011152-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-011152-TR0500
MACOM
SPDT, 0MHz Min, 67000MHz Max, 1 Func, 3.6dB Insertion Loss-Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 3.6 dB | |
Isolation-Min | 40 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.9 µs | |
Operating Frequency-Max | 67000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.5 mA | |
Surface Mount | YES | |
VSWR-Max | 1.38 |