Part Details for MASW-011071-TR0500 by MACOM
Overview of MASW-011071-TR0500 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
98401-107-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MASW-011071-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASW-011071-TR0500TR-ND
|
DigiKey | IC RF SWITCH SPDT 10.5GHZ 44QFN Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$199.3000 | Buy Now |
DISTI #
937-MASW-011071-T
|
Mouser Electronics | RF Switch ICs 8-10.5GHz SPDT IL 1dB Iso 38dB RoHS: Compliant | 0 |
|
$191.7100 | Order Now |
DISTI #
77263689
|
Verical | RF Switch SPDT 8GHz to 10.5GHz 38dB 44-Pin PQFN EP Min Qty: 500 Package Multiple: 500 Date Code: 1950 | Americas - 5500 |
|
$191.3500 | Buy Now |
DISTI #
MASW-011071-TR5
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 5500 |
|
$191.3300 | Buy Now |