Part Details for MASW-010647-13950G by MACOM
Overview of MASW-010647-13950G by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-010647-13950G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1111-ND
|
DigiKey | IC RF SWITCH SPDT 10.5GHZ DIE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29 In Stock |
|
$124.4624 / $153.8700 | Buy Now |
DISTI #
MASW-010647-139
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MASW-010647-13950G
MASW-010647-13950G CAD Models
MASW-010647-13950G Part Data Attributes
|
MASW-010647-13950G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-010647-13950G
MACOM
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 10500 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.06 |