Part Details for MASW-009444-TR3000 by MACOM
Overview of MASW-009444-TR3000 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-009444-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1369-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2076 In Stock |
|
$0.8886 / $3.0300 | Buy Now |
DISTI #
937-MASW-009444-T
|
Mouser Electronics | RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz RoHS: Compliant | 2513 |
|
$0.8850 / $2.0300 | Buy Now |
DISTI #
MASW-009444-TR3
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8600 | Buy Now |
DISTI #
MASW-009444
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8600 | Buy Now |
Part Details for MASW-009444-TR3000
MASW-009444-TR3000 CAD Models
MASW-009444-TR3000 Part Data Attributes
|
MASW-009444-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-009444-TR3000
MACOM
SPDT, 0MHz Min, 6000MHz Max, 0.45dB Insertion Loss-Max, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 0.45 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.3 |