Part Details for MASW-008566-TR3000 by TE Connectivity
Overview of MASW-008566-TR3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASW-008566-TR3000
MASW-008566-TR3000 CAD Models
MASW-008566-TR3000 Part Data Attributes:
|
MASW-008566-TR3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASW-008566-TR3000
TE Connectivity
IC,RF SWITCH,SINGLE,SP4T,GAAS,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.2 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MASW-008566-TR3000
This table gives cross-reference parts and alternative options found for MASW-008566-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-008566-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0118TR-3000 | SP4T, 3000MHz Max, 1 Func, 0.85dB Insertion Loss-Max, GAAS, | MACOM | MASW-008566-TR3000 vs MASWSS0118TR-3000 |
MASWSS0118TR | SP4T, 3000MHz Max, 1 Func, 0.85dB Insertion Loss-Max, GAAS, | MACOM | MASW-008566-TR3000 vs MASWSS0118TR |
MASW-008566-TR3000 | SP4T, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, MO-220VGGC, QFN-16 | MACOM | MASW-008566-TR3000 vs MASW-008566-TR3000 |