MASW-007813-TR3000
Description: IC,RF SWITCH,SINGLE,SP4T,GAAS,LLCC,16PIN,PLASTIC

Overview of MASW-007813-TR3000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MASW-007813-TR3000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MASW-007813-TR3000 by TE Connectivity

MASW-007813-TR3000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
37.99 dBm
Insertion Loss-Max
0.85 dB
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
SP4T
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. MASW-007813-TR3000
    TE Connectivity
    IC,RF SWITCH,SINGLE,SP4T,GAAS,LLCC,16PIN,PLASTIC
    VS

Alternate Parts for MASW-007813-TR3000

This table gives cross-reference parts and alternative options found for MASW-007813-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007813-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASW-007813-000000 SP4T, 0MHz Min, 3000MHz Max, 0.85dB Insertion Loss-Max, 3 X 3 MM, GREEN, PLASTIC, MO-220WEED-6, QFN-16 MACOM MASW-007813-TR3000 vs MASW-007813-000000

Related Parts for MASW-007813-TR3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASW-007813-TR3000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASW-007813-TR3000 by TE Connectivity

Select Manufacturer
Which Manufacturer of MASW-007813-TR3000 would you like to use for your alert(s)?
  • Please alert me when MASW-007813-TR3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASW-007813-TR3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASW-007813-TR3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASW-007813-TR3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASW-007813-TR3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASW-007813-TR3000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: