Part Details for MASW-007075-000100 by MACOM
Overview of MASW-007075-000100 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MASW-007075-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASW-007075-000100-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
26 In Stock |
|
$29.0636 / $41.4100 | Buy Now |
DISTI #
937-MASW007075000100
|
Mouser Electronics | RF Switch ICs SPDT,Absorptive Switch. RoHS: Compliant | 0 |
|
$31.4800 / $32.0700 | Order Now |
DISTI #
79009078
|
Verical | RF Switch SPDT 0MHz to 3GHz 33dB 24-Pin SO W Min Qty: 3 Package Multiple: 1 | Americas - 75 |
|
$31.4000 | Buy Now |
DISTI #
MASW-007075-000
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 100 | 75 |
|
$25.2600 | Buy Now |
Part Details for MASW-007075-000100
MASW-007075-000100 CAD Models
MASW-007075-000100 Part Data Attributes
|
MASW-007075-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007075-000100
MACOM
SPDT, 0MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, MS-013AD, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |
Alternate Parts for MASW-007075-000100
This table gives cross-reference parts and alternative options found for MASW-007075-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007075-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW65-0114-TB | MACOM | Check for Price | SPDT, 0MHz Min, 3000MHz Max, 2.1dB Insertion Loss-Max, PLASTIC, MS-013AD, 24 PIN | MASW-007075-000100 vs SW65-0114-TB |
SW65-0114TR | MACOM | Check for Price | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AD, SOW-24 | MASW-007075-000100 vs SW65-0114TR |
SW65-0314TR | TE Connectivity | Check for Price | 0MHz - 3000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.3dB INSERTION LOSS, PLASTIC, MS-013AD, SO-24 | MASW-007075-000100 vs SW65-0314TR |
SW65-0114-TB | TE Connectivity | Check for Price | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.1dB INSERTION LOSS, PLASTIC, MS-013AD, 24 PIN | MASW-007075-000100 vs SW65-0114-TB |
SW65-0214-TB | TE Connectivity | Check for Price | 0MHz - 3000MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.3dB INSERTION LOSS, PLASTIC, MS-013AD, 24 PIN | MASW-007075-000100 vs SW65-0214-TB |