Part Details for MASW-007070-000100 by MACOM
Overview of MASW-007070-000100 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-007070-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASW-007070-000100-ND
|
DigiKey | IC RF SWITCH Min Qty: 145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2405 | Buy Now |
DISTI #
937-007070-000100
|
Mouser Electronics | RF Switch ICs Switch,SPST RoHS: Compliant | 0 |
|
$13.3600 / $13.8500 | Order Now |
DISTI #
MASW007070-0001
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 200 | 0 |
|
$10.4600 | Buy Now |
Part Details for MASW-007070-000100
MASW-007070-000100 CAD Models
MASW-007070-000100 Part Data Attributes:
|
MASW-007070-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007070-000100
MACOM
SPST, 0MHz Min, 4000MHz Max, 0.85dB Insertion Loss-Max, 4 X 6 MM, GREEN, PLASTIC, MO-220, CSP-1, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.85 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |