Part Details for MASW-005100-11940G by MACOM
Overview of MASW-005100-11940G by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V36BAZ01005100A | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G 2x1 cage assembly, open top, no heat sink and clip | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos |
Part Details for MASW-005100-11940G
MASW-005100-11940G CAD Models
MASW-005100-11940G Part Data Attributes
|
MASW-005100-11940G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-005100-11940G
MACOM
SP5T, 50MHz Min, 26000MHz Max, 1.4dB Insertion Loss-Max, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 1.15 |