Part Details for MASW-002102-13580G by MACOM
Overview of MASW-002102-13580G by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MASW-002102-13580G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1099-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.2625 / $37.6000 | Buy Now |
DISTI #
937-MASW00210213580G
|
Mouser Electronics | RF Switch ICs 200-180000MHz -65C +125C Iso 55dB RoHS: Compliant | 50 |
|
$26.6600 / $32.6000 | Buy Now |
DISTI #
36457717
|
Verical | RF Switch SPDT 2GHz to 18GHz 36dB 5-Pin Chip Min Qty: 3 Package Multiple: 1 Date Code: 1946 | Americas - 400 |
|
$25.8500 | Buy Now |
DISTI #
MASW-002102-135
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 75 | 400 |
|
$25.8200 | Buy Now |
Part Details for MASW-002102-13580G
MASW-002102-13580G CAD Models
MASW-002102-13580G Part Data Attributes
|
MASW-002102-13580G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-002102-13580G
MACOM
SPDT, 2000MHz Min, 18000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, DIE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | USABLE TO 26 GHZ, HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.8 dB | |
Isolation-Min | 36 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | SPDT |