Part Details for MASW-001100-11900W by MACOM
Overview of MASW-001100-11900W by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-001100-11900W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1097-ND
|
DigiKey | IC RF SWITCH SPST 20GHZ Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5405 / $5.2131 | Buy Now |
DISTI #
937-MASW00110011900W
|
Mouser Electronics | RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB RoHS: Compliant | 0 |
|
$4.4400 / $5.0900 | Order Now |
DISTI #
MASW001100-1190
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 400 | 0 |
|
$4.4300 | Buy Now |