-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 6000MHz Max, 1 Func, 0.9dB Insertion Loss-Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1353-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7582 In Stock |
|
$6.9852 / $11.0300 | Buy Now |
DISTI #
937-MASW-936-14000T
|
Mouser Electronics | RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C RoHS: Compliant | 2623 |
|
$6.9800 / $11.0300 | Buy Now |
DISTI #
35325073
|
Verical | RF Switch SPDT 50MHz to 6GHz 33dB 16-Pin PQFN EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 1829 | Americas - 1357 |
|
$14.0500 | Buy Now |
DISTI #
MASW-000936
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 1357 |
|
$14.0400 | Buy Now |
DISTI #
MASW-000936-140
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1000 | 1000 |
|
$6.2800 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 6GHZ 16QFN | 3810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-000936-14000T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-000936-14000T
MACOM
Diversity Switch, 6000MHz Max, 1 Func, 0.9dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Construction | COMPONENT | |
Input Power-Max (CW) | 49 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 33 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.2 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |