Part Details for MASMLJ110CA by Microchip Technology Inc
Overview of MASMLJ110CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMLJ110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9584
|
Newark | Tvs 110V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMLJ110CA RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.7600 | Buy Now |
DISTI #
1086-6394-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
MASMLJ110CA
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 3KW 2-Pin DO-214AB - Bulk (Alt: MASMLJ110CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $7.7600 | Buy Now |
DISTI #
494-MASMLJ110CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 110V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$7.2000 / $7.7600 | Order Now |
DISTI #
MASMLJ110CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
536 Alternates Available |
|
$6.5300 / $7.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 536 Factory Stock |
|
$6.8600 / $14.3800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7400 / $8.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 536 Factory Stock |
|
$6.8600 / $14.3800 | Buy Now |
Part Details for MASMLJ110CA
MASMLJ110CA CAD Models
MASMLJ110CA Part Data Attributes
|
MASMLJ110CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLJ110CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ110CA
This table gives cross-reference parts and alternative options found for MASMLJ110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ110CA | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MASMLJ110CA vs SMLJ110CA |
SMLJ110CA | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | MASMLJ110CA vs SMLJ110CA |
SMLJ110CATR | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ110CA vs SMLJ110CATR |
SMLJ110CA | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | MASMLJ110CA vs SMLJ110CA |
SMLJ110CA | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ110CA vs SMLJ110CA |
SMDJ110CA | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | MASMLJ110CA vs SMDJ110CA |
SMLJ110CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ110CA vs SMLJ110CAE3TR |