Part Details for MASMLG12AE3 by Microchip Technology Inc
Overview of MASMLG12AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMLG12AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9388
|
Newark | Tvs 12V 5% 3000W Uni Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMLG12AE3 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $7.4400 | Buy Now |
DISTI #
1086-6221-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMLG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9101 | Buy Now |
DISTI #
MASMLG12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 3KW 2-Pin DO-215AB - Bulk (Alt: MASMLG12AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.4400 | Buy Now |
DISTI #
494-MASMLG12AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 3000W uni RoHS: Compliant | 0 |
|
$6.9100 / $7.4400 | Order Now |
DISTI #
MASMLG12AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMLG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2700 / $7.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4600 / $7.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
Part Details for MASMLG12AE3
MASMLG12AE3 CAD Models
MASMLG12AE3 Part Data Attributes
|
MASMLG12AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLG12AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMLG12AE3
This table gives cross-reference parts and alternative options found for MASMLG12AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG12AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLG12A | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLG12AE3 vs SMLG12A |
MSPSMLG12AE3TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMLG12AE3 vs MSPSMLG12AE3TR |
MXSMLG12AE3/TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG12AE3 vs MXSMLG12AE3/TR |
SMLG12AE3/TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG12AE3 vs SMLG12AE3/TR |
MXSMLG12AE3 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG12AE3 vs MXSMLG12AE3 |
MVSMLG12AE3 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG12AE3 vs MVSMLG12AE3 |
MASMLG12A/TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG12AE3 vs MASMLG12A/TR |
MXSMLG12AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG12AE3 vs MXSMLG12AE3TR |
MVSMLG12AE3TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG12AE3 vs MVSMLG12AE3TR |
SMLG12A | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG12AE3 vs SMLG12A |