Part Details for MASMCJ5.0A by Microchip Technology Inc
Results Overview of MASMCJ5.0A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJ5.0A Information
MASMCJ5.0A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9288
|
Newark | Tvs 5V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ5.0A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $5.5400 | Buy Now |
DISTI #
1086-6042-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5400 | Buy Now |
DISTI #
MASMCJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ5.0A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9842 / $5.3250 | Buy Now |
DISTI #
494-MASMCJ5.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
MASMCJ5.0A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
777 Alternates Available |
|
$5.0300 / $5.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 777 Factory Stock |
|
$5.8400 / $8.5200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.2000 / $6.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 777 Factory Stock |
|
$5.8400 / $8.5200 | Buy Now |
Part Details for MASMCJ5.0A
MASMCJ5.0A CAD Models
MASMCJ5.0A Part Data Attributes
|
MASMCJ5.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ5.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJ5.0A
This table gives cross-reference parts and alternative options found for MASMCJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXLSMCJ5.0A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ5.0A vs MXLSMCJ5.0A |
MXLSMCJ5.0AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ5.0A vs MXLSMCJ5.0AE3 |
SMCJ5.0A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | MASMCJ5.0A vs SMCJ5.0A |
SMCJ5.0A/TR13 | YAGEO Corporation | $0.3644 | Trans Voltage Suppressor Diode, | MASMCJ5.0A vs SMCJ5.0A/TR13 |