MASMBJ2K4.5
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 300W, 4.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Overview of MASMBJ2K4.5 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MASMBJ2K4.5 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MASMBJ2K4.5 by Microsemi Corporation

MASMBJ2K4.5
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
5.4 V
Clamping Voltage-Max
6.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
4.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MASMBJ2K4.5
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 300W, 4.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
    VS

Alternate Parts for MASMBJ2K4.5

This table gives cross-reference parts and alternative options found for MASMBJ2K4.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ2K4.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASMBJ2K4.5E3TR 2000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMBJ2K4.5 vs MASMBJ2K4.5E3TR
MASMBJ2K4.5/TR Trans Voltage Suppressor Diode, 2000W, 4.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MASMBJ2K4.5 vs MASMBJ2K4.5/TR
MASMBJ2K4.5E3 Trans Voltage Suppressor Diode, 2000W, 4.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMBJ2K4.5 vs MASMBJ2K4.5E3
Part Number Description Manufacturer Compare
MASMBJ2K4.5E3 Trans Voltage Suppressor Diode, 2000W, 4.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMBJ2K4.5 vs MASMBJ2K4.5E3
MASMBJ2K4.5E3TR 2000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMBJ2K4.5 vs MASMBJ2K4.5E3TR
MASMBJ2K4.5TR 2000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MASMBJ2K4.5 vs MASMBJ2K4.5TR

Related Parts for MASMBJ2K4.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASMBJ2K4.5 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASMBJ2K4.5 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MASMBJ2K4.5 would you like to use for your alert(s)?
  • Please alert me when MASMBJ2K4.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASMBJ2K4.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASMBJ2K4.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASMBJ2K4.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASMBJ2K4.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASMBJ2K4.5 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: