Part Details for MASMBJ100CAE3 by Microchip Technology Inc
Results Overview of MASMBJ100CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJ100CAE3 Information
MASMBJ100CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJ100CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8584
|
Newark | Tvs 100V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ100CAE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now |
DISTI #
1086-5441-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AA Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9101 | Buy Now |
DISTI #
MASMBJ100CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ100CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4226 / $4.7250 | Buy Now |
DISTI #
494-MASMBJ100CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 100V 5% 600W bi RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
MASMBJ100CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$4.4500 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.9100 / $5.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $7.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $7.5600 | Buy Now |
Part Details for MASMBJ100CAE3
MASMBJ100CAE3 CAD Models
MASMBJ100CAE3 Part Data Attributes
|
MASMBJ100CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ100CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MASMBJ100CAE3
This table gives cross-reference parts and alternative options found for MASMBJ100CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ100CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ100CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | MASMBJ100CAE3 vs SMBJ100CA |
SMBJ100CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MASMBJ100CAE3 vs SMBJ100CAE3 |
MSMBJ100CA/TR | Microchip Technology Inc | $1.3900 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MASMBJ100CAE3 vs MSMBJ100CA/TR |
SMBJ100CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MASMBJ100CAE3 vs SMBJ100CAE3/TR13 |