Part Details for MASMBG100A by Microchip Technology Inc
Overview of MASMBG100A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBG100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8360
|
Newark | Tvs 100V 5% 600W Uni Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MASMBG100A RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.0000 | Buy Now |
DISTI #
1086-5244-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMBG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
MASMBG100A
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 600W 2-Pin DO-215AA - Bulk (Alt: MASMBG100A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-MASMBG100A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 100V 5% 600W uni RoHS: Not Compliant | 0 |
|
$5.0000 / $5.3800 | Order Now |
DISTI #
MASMBG100A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5300 / $5.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7000 / $5.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
Part Details for MASMBG100A
MASMBG100A CAD Models
MASMBG100A Part Data Attributes
|
MASMBG100A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBG100A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMBG100A
This table gives cross-reference parts and alternative options found for MASMBG100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBG100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG100AE3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG100A vs MXSMBG100AE3 |
MXSMBG100A | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG100A vs MXSMBG100A |
MASMBG100AE3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG100A vs MASMBG100AE3 |