Part Details for MAS9278 by Micro Analog Systems Oy
Results Overview of MAS9278 by Micro Analog Systems Oy
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAS9278 Information
MAS9278 by Micro Analog Systems Oy is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for MAS9278
MAS9278 CAD Models
MAS9278 Part Data Attributes
|
MAS9278
Micro Analog Systems Oy
Buy Now
Datasheet
|
Compare Parts:
MAS9278
Micro Analog Systems Oy
Oscillator, 10MHz Min, 30MHz Max, 30MHz Nom
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ANALOG SYSTEMS OY | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 30 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SO(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES |