-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7932
|
Newark | Transducer, Piezo, 2.8Khz, 105Dba, 6Vdc, Supply Voltage Min:1.5V, Tones:Continuous, Sound Level (Spl):105Db, Resonant Frequency:2.8Khz, Product Range:-, Colour:Grey, Current Rating:130Ma, External Diameter:26Mm, Frequency:2800Hz Rohs Compliant: Yes |Mallory MAS803Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $8.8100 | Buy Now |
DISTI #
458-1257-ND
|
DigiKey | BUZZER PIEZO 6V 26MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
267 In Stock |
|
$5.0009 / $8.3400 | Buy Now |
DISTI #
539-MAS803Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 1.5-6VDC XLOUD, 26X22MM RoHS: Compliant | 474 |
|
$5.2500 / $8.4100 | Buy Now |
DISTI #
71189499
|
RS | ALARM, CONTINUOUS TONE, 1.5-7 VDC, 95 DB, 2.8 KHZ, 22X26 MM, PC PINS | Mallory Sonalert MAS803Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2700 / $12.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo - 1.5 to 6V DC - 130mA - 105dBA - 2800Hz - Through Hole - PC Pins. RoHS: Compliant |
250 In Stock 1867 Factory Stock |
|
$6.2600 / $10.1000 | Buy Now |
DISTI #
60699584
|
Verical | Audio Indicator Piezo 1.5VDC 6VDC 130mA 6VDC 105dBA 2300Hz to 3300Hz Through Hole Pin Bulk Min Qty: 6 Package Multiple: 3 Date Code: 2132 | Americas - 249 |
|
$8.1380 / $13.1300 | Buy Now |
DISTI #
31057709
|
Verical | Audio Indicator Piezo 1.5VDC 6VDC 130mA 6VDC 105dBA 2300Hz to 3300Hz Through Hole Pin Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1838 | Americas - 5 |
|
$4.6781 | Buy Now |
DISTI #
000000000001408920
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 1.5-6VDC XLOUD, 26X22MM Min Qty: 1 | 0 |
|
$7.0100 / $9.2600 | Buy Now |
DISTI #
C1S502100085694
|
Chip1Stop | Audio Indicators and Alerts RoHS: Compliant pbFree: Yes | 5 |
|
$5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy