Part Details for MARP-PT28E-03 by MACOM
Results Overview of MARP-PT28E-03 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MARP-PT28E-03 Information
MARP-PT28E-03 by MACOM is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-025 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-025 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMARPTN-006 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-006 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft |
Price & Stock for MARP-PT28E-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MARP-PT28E-03-ND
|
DigiKey | FIBER OPTIC RECEIVER 53GBD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,000.0000 | Buy Now |
DISTI #
937-MARP-PT28E-03
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PT-28E/V2/12XLMD/PK/AC/FC | 0 |
|
$3,980.7800 | Order Now |