Part Details for MAR251203FR015S by Cyg Wayon Circuit Protection Co Ltd
Results Overview of MAR251203FR015S by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAR251203FR015S Information
MAR251203FR015S by Cyg Wayon Circuit Protection Co Ltd is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MAR251203FR015S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAR251203FR015S
|
TME | Resistor: thick film, sensing, SMD, 2512, 15mΩ, 3W, ±1%, -55÷170°C Min Qty: 5 | 1985 |
|
$0.0476 / $0.1740 | Buy Now |