Part Details for MAR-90-16 by Data Delay Devices Inc
Results Overview of MAR-90-16 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAR-90-16 Information
MAR-90-16 by Data Delay Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MAR-90-16
MAR-90-16 CAD Models
MAR-90-16 Part Data Attributes
|
MAR-90-16
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAR-90-16
Data Delay Devices Inc
Ethernet Transceiver, PDIP24, DIP-24
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 32.258 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.493 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAR-90-16
This table gives cross-reference parts and alternative options found for MAR-90-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR-90-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM1250HCA1 | Pulse Electronics Corporation | Check for Price | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | MAR-90-16 vs TM1250HCA1 |
ATA6562-GBQW1 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | MAR-90-16 vs ATA6562-GBQW1 |
AM7961DCB | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | MAR-90-16 vs AM7961DCB |
DP83956AVLY | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | MAR-90-16 vs DP83956AVLY |
LAN83C180TQFP | SMSC | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | MAR-90-16 vs LAN83C180TQFP |
ML4661CQ | RF Micro Devices Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, PLASTIC, LCC-28 | MAR-90-16 vs ML4661CQ |
DP83910AV-X | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | MAR-90-16 vs DP83910AV-X |
TH8082KDC-AAA-000-RE | Melexis Microelectronic Integrated Systems | Check for Price | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | MAR-90-16 vs TH8082KDC-AAA-000-RE |
ML4654CQ | RF Micro Devices Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | MAR-90-16 vs ML4654CQ |
AM7960LMB | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28 | MAR-90-16 vs AM7960LMB |