Part Details for MAR-6 by Mini-Circuits
Overview of MAR-6 by Mini-Circuits
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Telecommunications
Electronic Manufacturing
Price & Stock for MAR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 232 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 63 |
|
$9.7995 / $11.9183 | Buy Now |
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 32 |
|
$2.2750 / $3.6400 | Buy Now |
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 27 |
|
$1.5000 / $1.8750 | Buy Now |
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 8 |
|
$2.5000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MAR-6
MAR-6 CAD Models
MAR-6 Part Data Attributes
|
MAR-6
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MAR-6
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, PLASTIC, VV105, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | PLASTIC, VV105, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MAR-6
This table gives cross-reference parts and alternative options found for MAR-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR-6+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X-4 | Mini-Circuits | MAR-6 vs MAR-6+ |