-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAR-1SM+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-MAR-1SM+CT-ND
|
DigiKey | IC RF AMP CELLULAR 0HZ-1GHZ 4SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
458 In Stock |
|
$1.2480 / $1.9800 | Buy Now |
DISTI #
139-MAR-1SM
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 301 |
|
$1.2400 / $1.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 385 |
|
$0.8400 / $2.4000 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 0 MHZ - 1000 MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE | 308 |
|
$1.0400 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAR-1SM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MAR-1SM+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.2 |
This table gives cross-reference parts and alternative options found for MAR-1SM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR-1SM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA-1SM | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, CASE WW107, 4 PIN | MAR-1SM+ vs ERA-1SM |
MAR-3SM | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, CASE WW107, 4 PIN | MAR-1SM+ vs MAR-3SM |
SGC4486Z | RF Micro Devices Inc | Check for Price | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-86, 4 PIN | MAR-1SM+ vs SGC4486Z |
RAM-7 | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, CERAMIC, CASE AF190, 4 PIN | MAR-1SM+ vs RAM-7 |
SGC2386Z | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | MAR-1SM+ vs SGC2386Z |
ERA-2SM+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN | MAR-1SM+ vs ERA-2SM+ |
RAM-1+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | MAR-1SM+ vs RAM-1+ |
ERA-2 | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, CASE VV105, 4 PIN | MAR-1SM+ vs ERA-2 |
ERA-3SM-TR | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, | MAR-1SM+ vs ERA-3SM-TR |
MAR-1SM-TR | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | MAR-1SM+ vs MAR-1SM-TR |