-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4908-1-ND
|
DigiKey | IC REG LINEAR 3V 300MA 6DFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8827 / $1.2700 | Buy Now |
DISTI #
579-300-3.0YML-TRVAO
|
Mouser Electronics | LDO Voltage Regulators Automotive AEC-Q100 Qual'd Single Output 300mA uCap LDO | 4659 |
|
$0.7800 / $0.8400 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 3V 300MA 6DFN | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAQ5300-3.0YML-TRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAQ5300-3.0YML-TRVAO
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |