Part Details for MAQ473GQE-AEC1-Z by Monolithic Power Systems
Overview of MAQ473GQE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAQ473GQE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MAQ473GQE-AEC1-ZCT-ND
|
DigiKey | 9-BIT TO 14-BIT, MAGALPHA AUTOMO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1841 In Stock |
|
$3.4792 / $6.5400 | Buy Now |
DISTI #
MAQ473GQE-AEC1-Z
|
Avnet Americas | Hall Effect Sensor, Angular, QFN, 16 Pins, 3 V, 3.6 V - Tape and Reel (Alt: MAQ473GQE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6260 / $4.6620 | Buy Now |
DISTI #
946-MAQ473GQE-AEC1-Z
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 9-Bit to 14-Bit, Mag Alpha Automotive An RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Future Electronics | 9-Bit to 14-Bit, Mag Alpha Automotive Angle sensor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.4000 / $4.0800 | Buy Now |
|
Bristol Electronics | 5714 |
|
RFQ | ||
DISTI #
MAQ473GQE-AEC1-Z
|
Avnet Silica | Hall Effect Sensor, Angular, QFN, 16 Pins, 3 V, 3.6 V (Alt: MAQ473GQE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MAQ473GQE-AEC1-Z
MAQ473GQE-AEC1-Z CAD Models
MAQ473GQE-AEC1-Z Part Data Attributes
|
MAQ473GQE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MAQ473GQE-AEC1-Z
Monolithic Power Systems
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |